AMC10DRSI

Heilind Number:SULAMC10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRSI

Detailed Description

Introducing the AMC10DRSI, a high-performance female connector designed for precision board-to-board connections. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in demanding environments. With a pitch of 2.54mm and 20 positions across 2 rows, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure installation. Gold contact plating and loop bellow contact type provide excellent conductivity and durability, while a 700VAC voltage rating ensures safe operation. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. With a compact height of 15.49mm and width of 9.4mm, it's space-efficient on PCBs. Ideal for high-reliability systems, the AMC10DRSI is the perfect choice for critical electronic connections.