AMC10DRSS-S288

Heilind Number:SULAMC10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DRSS-S288

Detailed Description

Introducing the AMC10DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. The female gender and side hole mount type make it versatile for various PCB layouts. Constructed with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. Gold contact plating and Loop Bellow contact type guarantee optimal conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and termination method via card extender facilitate easy installation. The AMC10DRSS-S288, with 20 positions and a tail length of 4.45mm (.175in), is ideal for high-density interconnections. Trust in this connector for seamless and secure board-to-board connections in your electronic systems.