AMC10DRSS

Heilind Number:SULAMC10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRSS

Detailed Description

Introducing the AMC10DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity for your electronic devices. The female gender and side hole mount type make it easy to integrate into your PCB layout. Featuring contact materials of PPS and Beryllium Copper with gold plating, it ensures excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The unique Loop Bellow contact type and straight orientation provide secure mating. With 20 positions and a tail length of 4.83mm, it offers versatility in connectivity. Its termination through-hole method with gold plating guarantees stable soldering. Rated for an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB. Whether in aerospace, defense, or industrial applications, the AMC10DRSS is the perfect choice for reliable and efficient board-to-board connections.