AMC10DRST

Heilind Number:SULAMC10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DRST

Detailed Description

Introducing the AMC10DRST, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 20 positions, it offers ample connectivity options. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable installation. Gold plating on Beryllium Copper contacts ensures excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for aerospace, military, and industrial applications. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring only 15.49mm in height and 9.4mm in width, the AMC10DRST is compact yet powerful, making it ideal for space-constrained designs. Whether used in telecommunications, medical devices, or test equipment, this connector delivers exceptional performance. Trust the AMC10DRST for your connectivity needs.