AMC10DRTH-S13

Heilind Number:SULAMC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRTH-S13

Detailed Description

Introducing the AMC10DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures robust and reliable connections. Featuring a 2.54mm pitch and a 20-position, dual-row configuration, it offers ample connectivity options. The contact plating of Gold provides excellent conductivity, while the Full Bellow contact type and Straddle orientation enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in a wide range of environments. The termination method of Card Extender with Gold plating on the termination ensures secure and durable connections. With a tail length of 4.7mm, connector height of 10.95mm, and width of 8.38mm, it offers a compact yet versatile solution. Ideal for applications requiring high reliability and performance, this connector is a must-have for any PCB design project.