AMC10DRTH

Heilind Number:SULAMC10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DRTH

Detailed Description

Introducing our SKU AMC10DRTH, a high-performance female connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The two rows of contacts, using Thru Hole termination on a Clearance Hole mount type, offer secure attachment to PCBs. The contact plating of Gold guarantees optimal signal transmission and durability. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. The straight orientation and full bellow contact type further enhance its usability. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient. While not RoHS compliant, its gold termination plating ensures environmental friendliness. Ideal for board-to-board and card edge connections, the AMC10DRTH is a top choice for high-reliability applications.