AMC10DRTI-S13

Heilind Number:SULAMC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DRTI-S13

Detailed Description

Introducing the AMC10DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliable performance. With a compact design and threaded mount type, it securely attaches to PCBs for stable connectivity. The female gender, two rows, and 20 positions offer versatile compatibility. Its Full Bellow contact type with Gold plating guarantees excellent signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for harsh environments. The termination method of Card Extender and Gold termination plating further enhance its longevity. Measuring 10.95mm in height and 8.38mm in width, it's a space-efficient solution. Ideal for industrial and electronic applications, the AMC10DRTI-S13 sets a new standard for connectivity.