| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC10DRTI-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULAMC10DRTI-S734 |
AMC10DRTI-S734
| Heilind Number: | SULAMC10DRTI-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC10DRTI-S734 |
| ECAD Model: |
Specifications
Detailed Description
This high-performance board-to-board PCB connector, SKU AMC10DRTI-S734, is designed for demanding applications requiring reliability and durability. With a pitch of 2.54mm and a straight orientation, it features 20 gold-plated contacts made of beryllium copper for optimal conductivity. The connector is rated for 700VAC and 3A, making it suitable for a wide range of electronic devices. Its threaded mount type and through-hole termination method ensure secure and stable connections. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trusted for its quality and performance, this connector is a top choice for professionals in the electronics industry.

