AMC10DRTI-S93

Heilind Number:SULAMC10DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC10DRTI-S93

Detailed Description

The AMC10DRTI-S93 is a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission in industrial settings. Featuring two rows of 20 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method ensure secure and reliable installation on the PCB. The contact material is beryllium copper with gold plating, providing excellent conductivity and corrosion resistance. The full bellow design and straight orientation further enhance performance. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Overall, the AMC10DRTI-S93 is a top choice for board-to-board and card edge connections in critical systems.