| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC10DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC10DRTI |
AMC10DRTI
| Heilind Number: | SULAMC10DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC10DRTI |
| ECAD Model: |
Specifications
Detailed Description
AMC10DRTI features a high-performance board-to-board PCB connector designed for demanding applications. With a compact design and rugged construction, this connector is ideal for use in harsh environments. The dual-row, female connector has 20 positions, with a pitch of 2.54mm, and is mounted via threaded holes for secure attachment. Featuring contact materials of PPS and beryllium copper with gold plating, it ensures reliable signal transmission even in high-voltage (700 VAC) conditions. Operating temperature range of -65 to 150°C further enhances its versatility. The termination method is thru-hole, with a tail length of 5.08mm, and connector height of 10.95mm. Suitable for aerospace, defense, and industrial applications, this connector meets stringent quality standards for performance and durability.

