AMC10DRTN-S13

Heilind Number:SULAMC10DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DRTN-S13

Detailed Description

This female board-to-board PCB connector, SKU AMC10DRTN-S13, is designed for high-reliability applications in aerospace, defense, and industrial sectors. Featuring PPS and beryllium copper construction with gold plating, it ensures superior conductivity and durability. With a pitch of 2.54 mm and 20 positions, it allows for secure and precise connections. The full bellow contact type and straddle orientation further enhance its performance. Operating temperature range of -65 to 150 °C and voltage rating of 700 VAC make it suitable for harsh environments. The termination method is card extender, with gold plating for reliable signal transmission. Measuring 10.95 mm in height and 8.38 mm in width, it offers easy installation on PCBs. Tail length of 4.7 mm provides ample room for soldering. Ideal for mission-critical systems, this connector guarantees uninterrupted connectivity in demanding conditions.