AMC10DRTS

Heilind Number:SULAMC10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRTS

Detailed Description

Introducing the AMC10DRTS, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. This female connector features two rows with a pitch of 2.54mm (.1in), allowing for secure and efficient mating. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contacts are plated with gold, ensuring reliable signal transmission even at high voltages of up to 700VAC. With a straight orientation and side hole mount type, installation is seamless. Operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. With 20 positions, this connector provides ample connectivity options. Its compact design, with a height of 10.95mm (.431in) and width of 8.38mm (.33in), is ideal for space-constrained PCB layouts. Trust in the AMC10DRTS for high-quality, high-reliability connections in your electronic designs.