AMC10DRXI

Heilind Number:SULAMC10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRXI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRXI

Detailed Description

Introducing the AMC10DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, this connector is ideal for power and signal transmission. Its threaded mount type and thru-hole termination method offer secure and stable installation. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With 20 positions in a dual-row configuration, it allows for multiple connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for various industries. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Gold plating on termination ensures excellent conductivity. Whether in aerospace, defense, or industrial applications, the AMC10DRXI delivers superior performance.