AMC10DRXS

Heilind Number:SULAMC10DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRXS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRXS

Detailed Description

The AMC10DRXS is a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a 2.54mm pitch and 20 positions, it offers versatile connectivity options. The female connector with side hole mount type and thru-hole termination method is easy to install. Its gold contact plating and full bellow design guarantee excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and with an impressive amperage of 3A, this connector is suitable for a wide range of applications. With a straight orientation, 4.7mm tail length, and compact dimensions of 10.95mm height and 8.38mm width, it is space-efficient yet robust. Meeting the strictest standards with an operating temperature range of -65 to 150°C, the AMC10DRXS is the ideal choice for your connectivity needs in aerospace, defense, and other high-reliability applications.