AMC10DRYH

Heilind Number:SULAMC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRYH

Detailed Description

This high-quality connector, AMC10DRYH, boasting PPS & Beryllium Copper construction, is designed for optimal performance. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Featuring two rows and 20 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts and Full Bellow design guarantee efficient signal transfer. Its Clearance Hole mount type and Thru Hole termination method ensure secure installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse industrial applications. Measuring 10.95mm in height and 8.38mm in width, it fits compactly into systems. Perfect for hi-rel environments, this AMC10DRYH connector sets a standard of excellence in the realm of board-to-board and card edge connections.