| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC10DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC10DRYI |
AMC10DRYI
| Heilind Number: | SULAMC10DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC10DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC10DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it offers reliable power transmission. The gold-plated contacts and full bellow design guarantee excellent signal integrity. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. The threaded, through-hole mount type and straight orientation make installation easy. Operating temperature range of -65 to 150°C ensures suitability for a wide range of operating conditions. Trust the AMC10DRYI for secure and durable board-to-board connections in your projects.

