AMC10DRYS

Heilind Number:SULAMC10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DRYS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DRYS

Detailed Description

Introducing the AMC10DRYS, a high-performance board-to-board connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm and 20 positions, it offers ample connectivity options. The female connector, with a side hole mount type and thru-hole termination method, guarantees secure attachment to the PCB. Gold contact plating on Beryllium Copper contacts provides excellent conductivity, while the full bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust the AMC10DRYS for dependable and high-speed data transmission in your next project.