AMC10DSXI

Heilind Number:SULAMC10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DSXI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DSXI

Detailed Description

Introducing the AMC10DSXI, a high-performance female connector designed for precision electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and voltage rating of 700VAC, it meets the demands of power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable PCB connections. Gold-plated Beryllium Copper contacts offer excellent signal integrity. With a pitch of 2.54mm, it's ideal for board-to-board connections. Operating in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Its straight orientation, 10 positions, and compact dimensions make it versatile for various electronic devices. Trust the AMC10DSXI for high-reliability connectivity in aerospace, defense, and other critical applications.