AMC10DSXN

Heilind Number:SULAMC10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULAMC10DSXN

Detailed Description

Introducing the AMC10DSXN, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent electrical requirements. The female gender, straight orientation, and 10-position layout offer seamless connectivity in a single row. With a pitch of 2.54mm (.1 in) and thru-hole termination method, it guarantees secure attachment to PCBs. The gold-plated contact material and termination provide excellent corrosion resistance, ideal for harsh environments. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for diverse industrial settings. Compact yet robust, the AMC10DSXN is a reliable choice for board-to-board or card edge connections. Elevate your electronic designs with this top-of-the-line connector.