AMC10DTAI-S189

Heilind Number:SULAMC10DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTAI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DTAI-S189

Detailed Description

The AMC10DTAI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and right-angle orientation offers versatility in PCB layouts. Gold contact plating guarantees optimal conductivity, while the loop bellow contact design ensures secure mating. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial systems. With a pitch of 2.54mm and 20 positions, it provides ample connectivity options. Its threaded mount and thru-hole termination method offer easy and secure installation. The AMC10DTAI-S189 is a reliable solution for critical connectivity needs in high-reliability applications.