AMC10DTBS

Heilind Number:SULAMC10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DTBS

Detailed Description

Introducing the AMC10DTBS, a high-performance board-to-board PCB connector meticulously crafted with PPS and Beryllium Copper for unparalleled durability and conductivity. With a compact design featuring two rows and a side-hole mount, this connector is optimized for space-efficient installations. The Thru-Hole termination method ensures secure and reliable connections, while the Gold contact plating guarantees optimal signal transfer. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, it’s suitable for a wide range of applications. Its loop bellow contact type and right-angle orientation further enhance versatility, accommodating various design requirements. With 20 positions and a tail length of 4.57mm, this connector offers ample connectivity options. It meets rigorous industry standards for operating temperature range (-65 to 150°C) and is RoHS compliant. Whether it's for industrial machinery, telecommunications, or aerospace systems, the AMC10DTBS ensures seamless and reliable PCB connections. Elevate your electronics projects with this top-of-the-line connector.