AMC10DTEF

Heilind Number:SULAMC10DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTEF
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DTEF

Detailed Description

Introducing the AMC10DTEF, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PPS and Beryllium Copper materials, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender with two rows and a pitch of 2.54mm, it offers seamless integration on PCBs. The termination method of eyelet and gold contact plating guarantee secure and low-resistance connections. With a straight orientation, 20 positions, and a floating bobbin mount type, it allows for flexible and efficient PCB layout. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height, 8.38mm in width, and with a tail length of 6.99mm, it offers compact and space-saving connectivity solutions. Ideal for mission-critical systems, the AMC10DTEF is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.