AMC10DTEH

Heilind Number:SULAMC10DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DTEH

Detailed Description

AMC10DTEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector guarantees durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector with two rows and 20 positions offers ample connectivity options. Its clearance hole mount type and eyelet termination method make installation easy. The gold-plated Beryllium Copper contacts provide excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and full bellow contact type further enhance its functionality. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The gold termination plating ensures long-term performance. This connector, belonging to the hi-rel category, is perfect for industries requiring high reliability. Trust AMC10DTEH for your critical connectivity needs.