AMC10DTEN

Heilind Number:SULAMC10DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTEN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DTEN

Detailed Description

The AMC10DTEN is a high-quality board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable performance in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 positions each, with a pitch of 2.54mm, allowing for efficient and secure connections. The termination method using eyelets and gold-plated contacts guarantees excellent conductivity and longevity. Operating in a wide temperature range from -65 to 150°C, this connector is versatile and dependable. Its straight orientation and compact dimensions make it easy to integrate into various electronic devices. Ideal for aerospace, defense, and industrial applications, the AMC10DTEN sets a high standard for connectivity solutions.