AMC10DTKD-S288

Heilind Number:SULAMC10DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DTKD-S288

Detailed Description

Introducing the AMC10DTKD-S288, a high-performance Board To Board PCB Connector designed for optimal connectivity in demanding applications. With a sleek female gender configuration and two rows for efficient signal transmission, this connector boasts a rugged mount type with a clearance hole and a reliable card extender termination method. Crafted with precision, its contact material is made of durable Beryllium Copper with gold plating, ensuring superior conductivity and longevity. Operating at an amperage of 3 A and a voltage of 700 VAC, this connector offers a secure connection with a pitch of 2.54 mm (.1 in) and a contact type of Loop Bellow. Its straddle orientation and 20 positions make it versatile for various PCB setups. Meeting stringent quality standards, it can withstand extreme temperatures ranging from -65 to 150 °C, making it ideal for harsh environments. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it provides a compact yet powerful solution. Perfect for aerospace, defense, and industrial applications, the AMC10DTKD-S288 is the epitome of reliability and performance in the world of connectors.