AMC10DTKD

Heilind Number:SULAMC10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DTKD

Detailed Description

This high-performance board-to-board PCB connector, SKU AMC10DTKD, offers reliable connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. With a 3A current rating and 700VAC voltage capability, it suits a variety of power and signal applications. The female connector, with two rows of 20 positions each, guarantees ample connectivity options. Gold-plated contacts and a loop bellow design provide optimal conductivity and signal integrity. Suitable for clearance hole mounting and through-hole termination, it offers ease of installation. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh industrial settings. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-restricted PCB layouts. Whether used in aerospace, defense, or industrial electronics, the AMC10DTKD ensures high-reliability performance.