AMC10DTMD

Heilind Number:SULAMC10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULAMC10DTMD

Detailed Description

Introducing the AMC10DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and durability. With two rows of 20 positions each, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the AMC10DTMD for secure and high-speed board-to-board connections in your next project.