| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC10DTMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC10DTMH |
AMC10DTMH
| Heilind Number: | SULAMC10DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC10DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC10DTMH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB setups. The 20-position, 2-row design with gold-plated Loop Bellow contacts guarantees excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, defense, and industrial systems where durability is paramount. Trust the AMC10DTMH for secure and efficient board connections in your hi-rel applications.

