AMC10DTMT

Heilind Number:SULAMC10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC10DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC10DTMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC10DTMT

Detailed Description

Introducing the AMC10DTMT, a high-performance PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this female connector ensures durability and reliable conductivity. Featuring two rows and a threaded mount type, it offers secure installation on the board. The Thru-Hole termination method and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and right-angle orientation make it versatile for various board-to-board connections. Boasting 20 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Gold termination plating ensures long-lasting performance. Classified under hi-rel connectors, the AMC10DTMT is a top choice for aerospace, defense, and other mission-critical applications. Elevate your electronic designs with this premium connector.