AMC12DCKD

Heilind Number:SULAMC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DCKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DCKD

Detailed Description

Introducing the AMC12DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a contact plating of gold and a voltage rating of 700 VAC, it ensures optimal conductivity and performance in various environments. The female gender, two rows, and straight orientation make it versatile for different PCB setups. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. This connector, with 24 positions and a pitch of 2.54mm, is ideal for high-density PCB layouts. Operating efficiently in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Whether used in aerospace, defense, or telecommunications, the AMC12DCKD ensures superior performance and longevity. Upgrade your PCB connections with this top-of-the-line connector.