AMC12DCKH

Heilind Number:SULAMC12DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DCKH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DCKH

Detailed Description

Introducing the AMC12DCKH, a high-performance female PCB connector designed for critical applications. Made with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 2-row design with 24 positions allows for versatile connectivity on circuit boards. Featuring a clearance hole mount and thru-hole termination, installation is secure and straightforward. Gold plating on the contacts offers excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The loop bellow contact type and straight orientation further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, it's space-efficient without compromising on functionality. Perfect for hi-rel applications, the AMC12DCKH is a must-have for demanding electronic setups.