AMC12DCKI-S288

Heilind Number:SULAMC12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DCKI-S288

Detailed Description

Introducing the AMC12DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer versatility in installation. Its gold-plated contacts and loop bellow contact type guarantee excellent conductivity and durability. With 24 positions and a pitch of 2.54mm, precise connections are achieved. Operating in a wide temperature range from -65 to 150°C, this connector is resilient in harsh environments. The straddle orientation and termination method of Card Extender make it ideal for various PCB applications. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution. Trust the AMC12DCKI-S288 for your connectivity needs in aerospace, military, and industrial systems.