AMC12DCKI

Heilind Number:SULAMC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DCKI

Detailed Description

Introducing the AMC12DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 24 female contacts made of durable beryllium copper. The gold contact plating ensures reliable signal transmission, while the loop bellow contact type and threaded mount offer secure connectivity. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and data-intensive systems. Its straight orientation and .19-inch tail length facilitate easy installation on PCBs. With an operating temperature range of -65 to 150°C, this connector guarantees performance in harsh environments. Measuring .61 inches in height and 9.4mm in width, the AMC12DCKI is compact yet robust. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for high-reliability systems.