AMC12DCKN-S288

Heilind Number:SULAMC12DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DCKN-S288

Detailed Description

PPS & Beryllium Copper .0 connectors are designed for high-performance applications requiring reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, these female connectors offer robust connectivity. Featuring two rows with 24 positions each, they ensure efficient data transfer. The contact material, Beryllium Copper, paired with gold plating, guarantees excellent conductivity and durability. The Loop Bellow contact type and Straddle orientation provide secure mating. Tailored for use in demanding environments, these connectors have an operating temperature range of -65 to 150°C. Their compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. Ideal for high-reliability board-to-board and card edge connections, the AMC12DCKN-S288 connectors are a trusted choice in the electronics industry.