AMC12DCKN

Heilind Number:SULAMC12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DCKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DCKN

Detailed Description

Introducing the AMC12DCKN, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliable signal transmission. Featuring a female gender with two rows and a straight orientation, it boasts a contact type of Loop Bellow, ideal for secure connections. With a pitch of 2.54mm (.1 inch) and a voltage rating of 700 VAC, it meets stringent electrical requirements. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the termination method of Thru Hole allows for easy installation. With 24 positions and a tail length of 4.83mm (.19 inch), it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust in the AMC12DCKN for superior performance in board-to-board and card edge connections.