AMC12DCKS

Heilind Number:SULAMC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DCKS

Detailed Description

Introducing the AMC12DCKS Board To Board PCB Connector, a high-performance solution crafted with precision and reliability in mind. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 24 positions, it offers versatile connectivity options. The gold-plated contact material guarantees efficient signal transmission, while the loop bellow contact type and side hole mount provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C and with a 700 VAC voltage rating, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the AMC12DCKS for your PCB connectivity needs, where performance meets reliability.