| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC12DCKT-S288 |
AMC12DCKT-S288
| Heilind Number: | SULAMC12DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper 0 Connector, SKU AMC12DCKT-S288, is a high-performance female connector designed for advanced electronic applications. With a durable construction and gold-plated termination, it ensures reliable connectivity in demanding environments. Featuring two rows of 24 Loop Bellow contacts, it offers secure and efficient transmission. The threaded mount type and straddle orientation make installation easy and space-saving. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700 VAC, it's suitable for a wide range of industrial and commercial uses. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Perfect for board-to-board and card edge connections, this connector is a vital component for any precision electronics setup.

