AMC12DCKT

Heilind Number:SULAMC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DCKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DCKT

Detailed Description

Introducing the AMC12DCKT, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for superior durability and conductivity. This female connector, with 2 rows and a threaded mount type, guarantees secure and stable connections in any application. Its thru-hole termination method and contact plating of gold ensure reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent electrical requirements. The 24 positions, each with loop bellow contact type, offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a compact height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained environments. Gold termination plating adds to its longevity, making it a dependable choice for various industrial and electronic projects.