AMC12DRAH

Heilind Number:SULAMC12DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRAH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRAH

Detailed Description

The AMC12DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold contact plating and a full bellow contact type guarantee reliable signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With a connector height of 10.95mm and a width of 8.38mm, it is compact yet efficient. The AMC12DRAH is the perfect choice for applications requiring high reliability and performance in critical systems.