AMC12DRAI

Heilind Number:SULAMC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRAI

Detailed Description

Introducing the AMC12DRAI, a high-performance board-to-board PCB connector featuring PPS and beryllium copper construction for optimal durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, this connector is designed for reliable power transmission. The female connector has two rows with 24 positions, each featuring gold-plated beryllium copper contacts for superior signal integrity. Its threaded mount and thru-hole termination ensure secure and stable connections in demanding environments. Operating temperature range of -65 to 150 °C makes it suitable for a wide range of applications. With a right-angle orientation and compact dimensions (10.95mm height, 8.38mm width), this connector is ideal for space-constrained PCB layouts. Trust the AMC12DRAI for high-reliability connectivity in your electronic designs.