AMC12DRAN-S93

Heilind Number:SULAMC12DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DRAN-S93

Detailed Description

Introducing the AMC12DRAN-S93, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 24 positions with a female gender, it offers seamless connectivity in electronics assembly. The full bellow contact type with gold plating guarantees reliable signal transmission, even in high-voltage environments up to 700 VAC. With a right-angle orientation and through-hole termination method, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial and aerospace settings. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained PCB layouts. Trust the AMC12DRAN-S93 for superior performance in your critical connectivity needs.