AMC12DRAN

Heilind Number:SULAMC12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRAN

Detailed Description

Introducing the AMC12DRAN, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a durable construction of PPS and Beryllium Copper, this female connector with two rows and a pitch of 2.54mm is perfect for demanding applications. With a contact plating of gold and a voltage rating of 700VAC, it ensures optimal conductivity and safety. The right-angle orientation and full bellow contact type offer seamless connectivity, while the termination method of thru-hole and tail length of 3.18mm facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector guarantees consistent performance even in harsh environments. With 24 positions and a compact design, it is ideal for space-constrained PCB layouts. Trust in the AMC12DRAN for your connectivity needs in aerospace, defense, and other industries where reliability is paramount.