| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DREH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULAMC12DREH-S13 |
AMC12DREH-S13
| Heilind Number: | SULAMC12DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
The AMC12DREH-S13 is a high-performance connector featuring PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a compact design and a voltage rating of 700 VAC, this female connector is suitable for a wide range of applications. It offers 24 positions across 2 rows, with a pitch of 2.54mm and amperage rating of 3A. The termination method is via card extender, with gold plating on beryllium copper contacts for optimal signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its orientation is straddle, with a tail length of 5.33mm and a low-profile height of 10.95mm. Meeting stringent industry standards, this connector is perfect for board-to-board and card edge connections in various electronic devices.

