AMC12DREH

Heilind Number:SULAMC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DREH

Detailed Description

The AMC12DREH is a high-performance female connector designed for reliable board-to-board or card edge connections in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and excellent electrical conductivity. With a 2.54mm pitch and 24 positions spread across 2 rows, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, providing optimal signal transmission and corrosion resistance. Its straight orientation and clearance hole mount type make installation easy. Operating at temperatures ranging from -65°C to 150°C, and with a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The termination method using eyelets ensures secure and stable connections. Whether used in industrial machinery, aerospace systems, or telecommunications equipment, the AMC12DREH guarantees reliable performance in even the harshest conditions.