AMC12DREI-S13

Heilind Number:SULAMC12DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DREI-S13

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU AMC12DREI-S13 is a high-performance female connector designed for demanding applications. With two rows and a threaded mount type, this connector offers secure and reliable connectivity. Its termination method via Card Extender ensures easy installation. The contact material is Beryllium Copper with Gold plating, providing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3 A, it is suitable for power and signal transmission. The Full Bellow contact type and Straddle orientation enhance its durability in rugged environments. With 24 positions, a pitch of 2.54 mm, and a tail length of 5.33 mm, it offers versatile connectivity options. Operating temperature range of -65 to 150 °C guarantees performance in extreme conditions. Measuring 10.95 mm in height and 8.38 mm in width, this connector is compact yet efficient. Ideal for board-to-board and card edge connections, it is a reliable choice for various electronic systems.