AMC12DREI

Heilind Number:SULAMC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DREI

Detailed Description

The AMC12DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of 24 contacts, with a 2.54mm pitch and termination method using eyelets for secure attachment. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating temperature range is from -65 to 150°C, making it ideal for both industrial and aerospace use. The straight orientation and threaded mount type provide easy installation on PCBs. With a compact size of 10.95mm in height and 8.38mm in width, it saves space while delivering high performance. This connector is a crucial component for ensuring seamless connectivity in mission-critical systems.