AMC12DREN-S13

Heilind Number:SULAMC12DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULAMC12DREN-S13

Detailed Description

Introducing the AMC12DREN-S13, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and 24 positions make it versatile for various connection needs. Utilizing a card extender termination method and gold contact plating, it ensures secure and low-resistance connectivity. The Full Bellow contact type and straddle orientation further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust in the AMC12DREN-S13 for seamless board-to-board or card edge connections in your next project.