| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC12DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULAMC12DREN |
AMC12DREN
| Heilind Number: | SULAMC12DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC12DREN |
| ECAD Model: |
Specifications
Detailed Description
The AMC12DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female connector has 2 rows of 24 positions each, with a pitch of 2.54mm. Termination is done through eyelets, and the contacts are plated with gold for enhanced signal integrity. Operating in a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. The straight orientation and compact dimensions make it easy to integrate into various electronic systems. Whether for aerospace, defense, or industrial applications, the AMC12DREN ensures secure and efficient connections.

