AMC12DRES

Heilind Number:SULAMC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRES

Detailed Description

Introducing the AMC12DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and a 700VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2 rows, and side hole mount type provide versatility in PCB assembly. Gold-plated Beryllium Copper contacts with a full bellow design guarantee low contact resistance and high durability. Operating seamlessly in temperatures ranging from -65 to 150°C, the AMC12DRES connector is ideal for aerospace, military, and industrial systems. With 24 positions and a tail length of 5.72mm, it offers ample connectivity options. Trust in its gold termination plating for long-term performance. In the world of high-reliability connectors, the AMC12DRES stands out as a top choice.