AMC12DRMD

Heilind Number:SULAMC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC12DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC12DRMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC12DRMD

Detailed Description

Introducing the AMC12DRMD, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The female gender, two rows with 24 positions, and wire wrap termination method make it versatile for various board-to-board connections. Gold contact plating guarantees reliable signal transmission, while the loop bellow contact type and straight orientation facilitate easy installation. Operating effectively in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust the AMC12DRMD for secure and efficient connectivity in your electronic designs.